- Home ›
- All Products›
- TP2502N8
TP2502N8
Microchip Technology
Trans MOSFET P-CH 20V 0.63A 4-Pin (3+Tab) SOT-89
Accessories
RoHS Non-Compliant
Discontinued & Replaced
Description
+
Trans MOSFET P-CH 20V 0.63A 4-Pin (3+Tab) SOT-89
Search Keywords: TP2502N8
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:TP2502N8
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541900000
-
ECCN:EAR99
-
Supplier Standard Pack:
1
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.