- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- TN2435N8-G
TN2435N8-G
Microchip Technology
Trans MOSFET N-CH Si 350V 0.365A 4-Pin(3+Tab) SOT-89 T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Trans MOSFET N-CH Si 350V 0.365A 4-Pin(3+Tab) SOT-89 T/R
Search Keywords: TN2435N8G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:TN2435N8-G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
2000 -
Configuration:Single
-
Dimension:4.6(Max) x 2.6(Max) x 1.6(Max) mm
-
Maximum Continuous Drain Current:0.365 A
-
Material:Si
-
Channel Mode:Enhancement
-
Family:TN2435N8
-
Category:Power MOSFET
-
Channel Type:N
-
Maximum Drain Source Resistance:6000@10V mOhm
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,500
Can Ship immediately
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
500
7 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
250
$1.25
500
$1.24
1,000
$1.23
1,500
$1.22
2,000 +
$1.21
Click for Quote
Log in
to unlock special pricing