- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Gate & Power Driver ›
- TC4423AVOA
TC4423AVOA
Microchip Technology
Driver 4.5A 2-OUT Low Side Inv Automotive 8-Pin SOIC N Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Driver 4.5A 2-OUT Low Side Inv Automotive 8-Pin SOIC N Tube
Search Keywords: TC4423AVOA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:TC4423AVOA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542330001
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Absolute Propagation Delay Time:66 ns
-
Driver Type:Low Side
-
Bridge Type:N/A
-
Dimension:4.9 x 3.9 x 1.25(Min) mm
-
Driver Configuration:Inverting
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
7 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
100
$1.67
300
$1.61
500
$1.58
1,000
$1.51
2,500
$1.50
5,000
$1.49
7,500
$1.48
10,000 +
$1.47
Click for Quote
Log in
to unlock special pricing