help desk software
Image is representational - see mfr. specs

Driver 6A 1-OUT Low Side Inv 8-Pin PDIP Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
Driver 6A 1-OUT Low Side Inv 8-Pin PDIP Tube
Search Keywords: TC429CPA
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    TC429CPA
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    60
  • Absolute Propagation Delay Time:
    120 ns
  • Driver Configuration:
    Inverting
  • Bridge Type:
    N/A
  • Driver Type:
    Low Side
  • Dimension:
    10.16(Max) x 6.6(Max) x 4.06(Max) mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
3,960 can ship
Minimum Order Quantity:
60
Order Increment:
60
8 Weeks can ship 6/18/26
ADD TO CART
Price (USD)
Qty
Unit Price
60
$2.23
120
$2.10
300
$2.09
540
$2.08
1,020
$2.07
2,520
$2.06
5,040 +
$2.05
Click for Quote
Log in to unlock special pricing