- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Gate & Power Driver ›
- TC427MJA
TC427MJA
Microchip Technology
Driver 1.5A 2-OUT Low Side Non-Inv 8-Pin CDIP Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Driver 1.5A 2-OUT Low Side Non-Inv 8-Pin CDIP Tube
Search Keywords: TC427MJA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:TC427MJA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
56 -
Bridge Type:N/A
-
Dimension:9.78 x 6.73 x 3.8 mm
-
Absolute Propagation Delay Time:120 ns
-
Driver Configuration:Non-Inverting
-
Driver Type:Low Side
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
65
Can Ship immediately
Manufacturer Stock:
1,354
can ship
MOQ for out of Stock Qty:
14
14 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$31.21
5
$31.14
10
$31.06
14
$30.98
28
$23.23
42
$21.69
56 +
$21.25
Click for Quote
Log in
to unlock special pricing