- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Gate & Power Driver ›
- TC426EPA
TC426EPA
Microchip Technology
Driver 1.5A 2-OUT Low Side Inv 8-Pin PDIP Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Driver 1.5A 2-OUT Low Side Inv 8-Pin PDIP Tube
Search Keywords: TC426EPA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:TC426EPA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Bridge Type:N/A
-
Absolute Propagation Delay Time:120 ns
-
Driver Type:Low Side6276
-
Dimension:10.166274mm(Max) x 6.6(Max) x 4.06(Max)mm
-
Driver Configuration:Inverting6275
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
180
Ships today, if you order in
Manufacturer Stock:
4
can ship
Minimum Order Quantity:
60
Order Increment:
60
4 Weeks
can ship
6/5/26
Price (USD)
Qty
Unit Price
60
$1.58
300
$1.49
540
$1.48
1,020
$1.47
2,520
$1.46
5,040
$1.45
7,500
$1.44
10,020 +
$1.43
Click for Quote
Log in
to unlock special pricing