- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- TC2117-2.5VEBTR
TC2117-2.5VEBTR
Microchip Technology
LDO Regulator Pos 2.5V 0.8A 4-Pin(3+Tab) DDPAK T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
LDO Regulator Pos 2.5V 0.8A 4-Pin(3+Tab) DDPAK T/R
Search Keywords: TC211725VEBTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:TC2117-2.5VEBTR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
750 -
Accuracy:±0.5 %
-
Load Regulation:08361%/mA
-
Dimension:10.11 x 8.89 x 4.58356mmmm
-
Junction to Ambient:718358°C/W(Typ)
-
Junction to Case:N/A
-
Maximum Dropout Voltage @ Current:0.03@100uA,0.16@100mA,0.48@300mA,0.8@500mA,1.3@800mA,1.2@500mA,1.4@800mA V
-
Function:LDO8385
-
Line Regulation:0.0078360%(Typ)
-
Family:TC2117
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
188
8 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
188
$1.89
375
$1.43
563
$1.33
750 +
$1.30
Click for Quote
Log in
to unlock special pricing