Image is representational - see mfr. specs

Driver 0.5A 2-OUT Low Side Inv 8-Pin SOIC N Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
Driver 0.5A 2-OUT Low Side Inv 8-Pin SOIC N Tube
Search Keywords: TC1410COA
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    TC1410COA
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Bridge Type:
    N/A
  • Driver Type:
    Low Side6276
  • Driver Configuration:
    Inverting6275
  • Dimension:
    4.9 x 3.9 x 1.256274mm(Min)mm
  • Absolute Propagation Delay Time:
    45 ns
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
15,500 can ship
Minimum Order Quantity:
100
Order Increment:
100
4 Weeks can ship 7/6/26
ADD TO CART
Price (USD)
Qty
Unit Price
100
$1.143
300
$1.096
500
$1.081
1,000
$1.026
2,500
$0.988
5,000
$0.985
7,500
$0.976
10,000 +
$0.973
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!