- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Special Purpose ›
- TC1304-VI0EMF
TC1304-VI0EMF
Microchip Technology
Synchronous Buck Regulator 2.7V to 5.5V Automotive 10-Pin DFN EP Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Synchronous Buck Regulator 2.7V to 5.5V Automotive 10-Pin DFN EP Tube
Search Keywords: TC1304VI0EMF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:TC1304-VI0EMF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
120 -
Family:TC1304
-
Input Voltage:2.7 to 5.5 V
-
Mounting:Surface Mount
-
Number of Outputs:213006
-
Maximum Power Dissipation:N/A
-
Maximum Operating Supply Voltage:5.5 V
-
Minimum Operating Supply Voltage:2.7 V
-
Category:Synchronous Buck Regulator12995
-
Dimension:3 x 3 x 0.8812996mmmm
-
Maximum Supply Current:0.0701(Typ) mA
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
3,440
can ship
Minimum Order Quantity:
120
Order Increment:
120
7 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
120
$1.029
360
$0.973
600
$0.971
1,080
$0.923
2,520
$0.889
5,040
$0.887
7,560
$0.878
10,080 +
$0.876
Click for Quote
Log in
to unlock special pricing