help desk software
Image is representational - see mfr. specs

TC1303C-PI0EMF

Microchip Technology

Synchronous Buck Regulator 2.7V to 5.5V Automotive 10-Pin DFN EP Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
Synchronous Buck Regulator 2.7V to 5.5V Automotive 10-Pin DFN EP Tube
Search Keywords: TC1303CPI0EMF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    TC1303C-PI0EMF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    120
  • Mounting:
    Surface Mount
  • Category:
    Synchronous Buck Regulator12995
  • Family:
    TC1303C
  • Minimum Operating Supply Voltage:
    2.7 V
  • Maximum Operating Supply Voltage:
    5.5 V
  • Maximum Power Dissipation:
    N/A
  • Input Voltage:
    2.7 to 5.5 V
  • Maximum Supply Current:
    0.0701(Typ) mA
  • Dimension:
    3 x 3 x 0.8812996mmmm
  • Number of Outputs:
    213006
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
120
Order Increment:
120
9 Weeks can ship 6/25/26
Backorder
Price (USD)
Qty
Unit Price
120
$0.729
360
$0.699
600
$0.688
1,080
$0.662
2,520
$0.630
5,040 +
$0.620
Click for Quote
Log in to unlock special pricing