- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- TC1301B-GFDVMFTR
TC1301B-GFDVMFTR
Microchip Technology
LDO Regulator Pos 2.7V2.8V 0.3A/0.15A 8-Pin DFN EP T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
LDO Regulator Pos 2.7V2.8V 0.3A/0.15A 8-Pin DFN EP T/R
Search Keywords: TC1301BGFDVMFTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:TC1301B-GFDVMFTR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
3300 -
Dimension:3 x 3 x 0.888356mmmm
-
Load Regulation:0.18361%(Typ)
-
Family:TC1301B
-
Junction to Ambient:418358°C/W(Typ)
-
Accuracy:±0.5 %
-
Function:LDO8385
-
Line Regulation:0.028360%/V(Typ)
-
Maximum Dropout Voltage @ Current:0.18@300mA,0.25@150mA V
-
Junction to Case:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
825
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
825
$0.9880
1,650
$0.6080
2,475
$0.4813
3,300 +
$0.4717
Click for Quote
Log in
to unlock special pricing