Image is representational - see mfr. specs

TC1301B-FDAVMF

Microchip Technology

LDO Regulator Pos 2.8V3V 0.3A/0.15A 8-Pin DFN EP Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
LDO Regulator Pos 2.8V3V 0.3A/0.15A 8-Pin DFN EP Tube
Search Keywords: TC1301BFDAVMF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    TC1301B-FDAVMF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    PH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    120
  • Junction to Case:
    N/A
  • Dimension:
    3 x 3 x 0.888356mmmm
  • Accuracy:
    ±0.5 %
  • Load Regulation:
    0.18361%(Typ)
  • Line Regulation:
    0.028360%/V(Typ)
  • Function:
    LDO8385
  • Family:
    TC1301B
  • Maximum Dropout Voltage @ Current:
    0.18@300mA,0.25@150mA V
  • Junction to Ambient:
    418358°C/W(Typ)
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
120
Order Increment:
120
7 Weeks can ship 7/27/26
Backorder
Price (USD)
Qty
Unit Price
120
$0.5672
360
$0.5205
1,080
$0.5135
2,520
$0.4872
5,040
$0.4810
7,560
$0.4691
10,080
$0.4680
15,000 +
$0.4634
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!