- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Supervisors ›
- TC1272ASVNBTR
TC1272ASVNBTR
Microchip Technology
Processor Supervisor 2.93V 1 Active Low/Push-Pull 3-Pin SOT-23B T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Processor Supervisor 2.93V 1 Active Low/Push-Pull 3-Pin SOT-23B T/R
Search Keywords: TC1272ASVNBTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:TC1272ASVNBTR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
3000 -
Maximum Reset Threshold Voltage:2.96 V
-
Battery Backup Switching:No13329
-
Maximum Power Dissipation:320 mW
-
Family:TC1272A
-
Chip Enable Signals:No13330
-
Maximum Operating Supply Voltage:5.5 V
-
Dimension:3.0513331mm(Max) x 1.4(Max) x 1.02(Max)mm
-
Manual Reset:No13333
-
Maximum Reset Active Time:560 ms
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
43,750
can ship
MOQ for out of Stock Qty:
750
11 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
750
$0.5400
1,500
$0.4050
2,250
$0.3780
3,000 +
$0.3704
Click for Quote
Log in
to unlock special pricing