- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- TC1265-1.8VOATR
TC1265-1.8VOATR
Microchip Technology
LDO Regulator Pos 1.8V 0.8A 8-Pin SOIC N T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
LDO Regulator Pos 1.8V 0.8A 8-Pin SOIC N T/R
Search Keywords: TC126518VOATR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:TC1265-1.8VOATR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3300 -
Load Regulation:0.0028361%/mA(Typ)
-
Maximum Dropout Voltage @ Current:1.2@500mA,1.4@800mA V
-
Accuracy:±0.5 %
-
Line Regulation:0.0078360%(Typ)
-
Function:LDO8385
-
Junction to Case:N/A
-
Junction to Ambient:1638358°C/W(Typ)
-
Dimension:4.9 x 3.9 x 1.258356mm(Min)mm
-
Family:TC1265
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
12
can ship
MOQ for out of Stock Qty:
825
7 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
1
$1.8018
825
$1.6380
1,650
$1.0080
2,475
$0.7980
3,300 +
$0.7820
Click for Quote
Log in
to unlock special pricing