help desk software
Image is representational - see mfr. specs

TC1264-1.8VEBTR

Microchip Technology

LDO Regulator Pos 1.8V 0.8A Automotive 4-Pin(3+Tab) DDPAK T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
LDO Regulator Pos 1.8V 0.8A Automotive 4-Pin(3+Tab) DDPAK T/R
Search Keywords: TC126418VEBTR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    TC1264-1.8VEBTR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    750
  • Function:
    LDO8385
  • Line Regulation:
    0.0078360%(Typ)
  • Family:
    TC1264
  • Maximum Dropout Voltage @ Current:
    1.2@500mA,1.4@800mA V
  • Dimension:
    10.11 x 8.89 x 4.58356mmmm
  • Load Regulation:
    08361%/mA
  • Junction to Ambient:
    718358°C/W(Typ)
  • Junction to Case:
    N/A
  • Accuracy:
    ±0.5 %
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
188
8 Weeks can ship 6/17/26
Backorder
Price (USD)
Qty
Unit Price
188
$1.80
375
$1.35
563
$1.26
750 +
$1.23
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments