- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- TC1108-2.8VDBTR
TC1108-2.8VDBTR
Microchip Technology
LDO Regulator Pos 2.8V 0.3A 4-Pin(3+Tab) SOT-223 T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
LDO Regulator Pos 2.8V 0.3A 4-Pin(3+Tab) SOT-223 T/R
Search Keywords: TC110828VDBTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:TC1108-2.8VDBTR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
4000 -
Family:TC1108
-
Junction to Ambient:598358°C/W
-
Maximum Dropout Voltage @ Current:0.03@100uA,0.48@300mA,0.16@100mA V
-
Dimension:6.5 x 3.5 x 1.68356mmmm
-
Function:LDO8385
-
Junction to Case:N/A
-
Line Regulation:0.058360%(Typ)
-
Load Regulation:0.58361%(Typ)
-
Accuracy:±0.5 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
10 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1,000
$1.170
2,000
$0.720
3,000
$0.570
4,000 +
$0.559
Click for Quote
Log in
to unlock special pricing