help desk software
Image is representational - see mfr. specs

TC1107-2.7VUATR

Microchip Technology

LDO Regulator Pos 2.7V 0.3A 8-Pin MSOP T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
LDO Regulator Pos 2.7V 0.3A 8-Pin MSOP T/R
Search Keywords: TC110727VUATR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    TC1107-2.7VUATR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    TH
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    2500
  • Maximum Dropout Voltage @ Current:
    0.03@0.1mA,0.16@100mA,0.48@300mA V
  • Line Regulation:
    0.058360%(Typ)
  • Junction to Case:
    N/A
  • Load Regulation:
    1.18361%(Typ)
  • Family:
    TC1107
  • Accuracy:
    ±0.5 %
  • Function:
    LDO8385
  • Dimension:
    3 x 3 x 0.858356mmmm
  • Junction to Ambient:
    2008358°C/W
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
10 Weeks can ship 7/3/26
Backorder
Price (USD)
Qty
Unit Price
625
$0.640
1,250
$0.480
1,875
$0.448
2,500 +
$0.439
Click for Quote
Log in to unlock special pricing