help desk software
Image is representational - see mfr. specs

TC1017-2.9VCTTR

Microchip Technology

The TC1017-2.9VCTTR is a tiny CMOS Low-Dropout (LDO) regulator with a fixed 2.9V output, 150mA current rating, and shutdown ca ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
The TC1017-2.9VCTTR is a tiny CMOS Low-Dropout (LDO) regulator with a fixed 2.9V output, 150mA current rating, and shutdown capability in a 5-pin SOT-23 package.
Search Keywords: TC101729VCTTR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    TC1017-2.9VCTTR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    MY
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    3000
  • Junction to Case:
    N/A
  • Line Regulation:
    0.048360%/V(Typ)
  • Load Regulation:
    0.388361%(Typ)
  • Dimension:
    2.9 x 1.6 x 1.38356mm(Max)mm
  • Accuracy:
    ±0.5 %
  • Maximum Dropout Voltage @ Current:
    0.2@50mA,0.35@100mA,0.5@150mA V
  • Junction to Ambient:
    2258358°C/W(Typ)
  • Family:
    TC1017
  • Function:
    LDO8385
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
45,000 can ship
MOQ for out of Stock Qty:
750
4 Weeks can ship 5/22/26
ADD TO CART
Price (USD)
Qty
Unit Price
750
$0.9620
1,500
$0.5920
2,250
$0.4687
3,000 +
$0.4593
Click for Quote
Log in to unlock special pricing