- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- TC1016-2.8VLTTR
TC1016-2.8VLTTR
Microchip Technology
LDO Regulator Pos 2.8V 0.08A 5-Pin SC-70 T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
LDO Regulator Pos 2.8V 0.08A 5-Pin SC-70 T/R
Search Keywords: TC101628VLTTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:TC1016-2.8VLTTR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
3000 -
Family:TC1016
-
Function:LDO8385
-
Accuracy:±0.5(Typ) %
-
Junction to Case:N/A
-
Maximum Dropout Voltage @ Current:0.2@50mA,0.3@80mA V
-
Load Regulation:0.238361%(Typ)
-
Junction to Ambient:N/A
-
Line Regulation:0.018360%/V(Typ)
-
Dimension:2 x 1.25 x 18356mm(Max)mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
9 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
750
$0.6600
1,500
$0.4950
2,250
$0.4620
3,000 +
$0.4528
Click for Quote
Log in
to unlock special pricing