help desk software
Image is representational - see mfr. specs

Clock MUX/Fanout Buffer - 2 Out 4 In - 32-Pin QFN EP - Tape&Reel

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Clock MUX/Fanout Buffer - 2 Out 4 In - 32-Pin QFN EP - Tape&Reel
Search Keywords: SY89855UMGTR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    SY89855UMG-TR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    MY
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    1000
  • Absolute Propagation Delay Time:
    0.5 ns
  • Configuration:
    1 x 4:12936
  • Input Signal Type:
    Differential2941
  • Dimension:
    5 x 5 x 0.852937mm(Max)mm
  • Fanout:
    1:22939
  • Input Logic Level:
    CML2940,LVDS2940,LVPECL2940
  • Family:
    SY89855
  • Maximum Duty Cycle:
    N/A
  • Maximum Data Rate:
    2.5(Min) Gbps
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
9,000 can ship
MOQ for out of Stock Qty:
250
14 Weeks can ship 7/29/26
ADD TO CART
Price (USD)
Qty
Unit Price
250
$10.34
500
$5.47
750
$3.85
1,000 +
$3.77
Click for Quote
Log in to unlock special pricing
Alternative Packaging
In Stock:
0
Minimum Order:
45