help desk software
Image is representational - see mfr. specs

SP Amp Limiting Post Amplifier Single 5.5V 16-Pin QFN EP Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
End of Life: Final orders must be placed by 04/17/2026
TUBE Packaging
Certificate of Compliance Guarantee
Description +
SP Amp Limiting Post Amplifier Single 5.5V 16-Pin QFN EP Tube
Search Keywords: SY88773VMG
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    SY88773VMG
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542330001
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Maximum Input Bias Current:
    N/A
  • Maximum Input Resistance:
    N/A
  • Maximum Operating Supply Voltage:
    5.5 V
  • Maximum Input Offset Voltage:
    N/A
  • Family:
    SY88773V
  • Maximum Dual Supply Voltage:
    N/R
  • Dimension:
    3 x 3 x 0.8512958mm(Max)mm
Tools/3D Models +
Product Guides +
  • End of Life: Final orders must be placed by 04/17/2026

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
4 Weeks can ship 5/22/26
Backorder
Price (USD)
Qty
Unit Price
50
$7.44
100
$5.58
150
$5.21
200 +
$5.10
Click for Quote
Log in to unlock special pricing