help desk software
Image is representational - see mfr. specs

SY88149NDLMG-TR

Microchip Technology

SP Amp Limiting Post Amplifier Single 3.6V 16-Pin QFN EP T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
SP Amp Limiting Post Amplifier Single 3.6V 16-Pin QFN EP T/R
Search Keywords: SY88149NDLMGTR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    SY88149NDLMG-TR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    MY
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    1000
  • Maximum Operating Supply Voltage:
    3.6 V
  • Maximum Dual Supply Voltage:
    N/R
  • Maximum Input Resistance:
    N/A
  • Maximum Input Offset Voltage:
    1@3.6V@-40C to 85C mV
  • Dimension:
    3 x 3 x 0.85(Max) mm
  • Family:
    SY88149NDL
  • Maximum Input Bias Current:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
135,000 can ship
MOQ for out of Stock Qty:
250
4 Weeks can ship 5/22/26
ADD TO CART
Price (USD)
Qty
Unit Price
250
$21.85
500
$11.53
750
$7.93
1,000 +
$7.77
Click for Quote
Log in to unlock special pricing