- Home ›
- All Products›
- SY87701VHH
SY87701VHH
Microchip Technology
CDR SONET/SDH/ATM 3.3V/5V 32-Pin TQFP EP Tray
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Tray Packaging
Description
+
CDR SONET/SDH/ATM 3.3V/5V 32-Pin TQFP EP Tray
Search Keywords: SY87701VHH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:SY87701VHH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390001
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
SDH Synchronous Transfer Models:N/A
-
Maximum Operating Supply Voltage:5.25 V
-
Typical Input Sensitivity:N/A
-
Rate Level:Continuous
-
Function:CDR
-
Family:SY87701
-
Minimum Operating Supply Voltage:3.15 V
-
I/O Logic Level:PECL
-
Data Rate:32 to 1250 Mbps
-
Supplier Package:TQFP EP
-
SONET Optical Carrier Levels:OC-1,OC-3,OC-12,OC-24
-
Packaging:Tray
-
Reference Clock Frequency:1250 MHz
-
Dimension:7 x 7 x 1 mm
-
Supplier Temperature Grade:Commercial
-
Operating Temperature:0 to 85 °C
-
Typical Jitter Tolerance:N/A
-
Typical Supply Current:170 mA
-
Typical Jitter Generation:N/A
-
Mounting:Surface Mount
-
Typical Jitter Transfer:N/A
-
Typical Operating Supply Voltage:3.3,5 V
-
SSM Supported:N/R
-
Protocols Supported:SONET,SDH,ATM
-
Pin Count:32
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.