- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Clock and Timing ›
- Clock Buffers, Drivers, Multiplexers ›
- SY58022UMG
SY58022UMG
Microchip Technology
Clock Fanout Buffer - 4 Out 1 In - 16-Pin QFN EP - Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Clock Fanout Buffer - 4 Out 1 In - 16-Pin QFN EP - Tube
Search Keywords: SY58022UMG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:SY58022UMG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Dimension:3 x 3 x 0.852937mm(Max)mm
-
Fanout:1:42939
-
Input Logic Level:CML2940,LVDS2940,LVPECL2940
-
Family:SY58022
-
Input Signal Type:Differential2941
-
Configuration:N/R
-
Maximum Data Rate:10(Typ) Gbps
-
Absolute Propagation Delay Time:0.28 ns
-
Maximum Duty Cycle:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
3,900
can ship
MOQ for out of Stock Qty:
25
7 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
25
$15.78
50
$11.84
75
$11.05
100 +
$10.83
Click for Quote
Log in
to unlock special pricing