Available Replacements
Alternative Packaging
SY58018UMG
SY58018UMG

Microchip Technology

In Stock: 142

Minimum Order: 5

VIEW PRODUCT
Image is representational - see mfr. specs

Ultra-Precision Differential LVPECL 2 In - 1 Out MUX with Internal Termination - 2.5V/3.3V - 16-lead QFN - -40°C to 85°C - Tap ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Ultra-Precision Differential LVPECL 2 In - 1 Out MUX with Internal Termination - 2.5V/3.3V - 16-lead QFN - -40°C to 85°C - Tape&Reel
Search Keywords: SY58018UMGTR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    SY58018UMG-TR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    MY
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    1000
  • Configuration:
    1 x 2:12936
  • Fanout:
    1:12939
  • Family:
    SY58018
  • Maximum Duty Cycle:
    N/A
  • Input Logic Level:
    CML2940,LVDS2940,PECL2940
  • Dimension:
    3 x 3 x 0.852937mm(Max)mm
  • Maximum Data Rate:
    5(Min) Gbps
  • Absolute Propagation Delay Time:
    0.35 ns
  • Input Signal Type:
    Differential2941
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2,111 can ship
MOQ for out of Stock Qty:
250
13 Weeks can ship 9/7/26
ADD TO CART
Price (USD)
Qty
Unit Price
250
$21.92
500
$11.57
750
$7.96
1,000 +
$7.80
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!