- Home ›
- All Products›
- SY54016ARMG-TR
SY54016ARMG-TR
Microchip Technology
Clock Buffer 1-OUT 1-IN 1:1 8-Pin DFN EP T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Clock Buffer 1-OUT 1-IN 1:1 8-Pin DFN EP T/R
Search Keywords: SY54016ARMGTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:SY54016ARMG-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
1000 -
Absolute Propagation Delay Time:0.28 ns
-
Maximum Input Frequency:N/A
-
Maximum Data Rate:3.2(Min) Gbps
-
Minimum Operating Supply Voltage:2.375 V
-
Number of Outputs per Chip:12955
-
Typical Operating Supply Voltage:2.5 V
-
Family:SY54016
-
Configuration:N/R
-
Power Supply Type:Single2962
-
Fanout:1:12939
-
Input Logic Level:CML2940,LVDS2940,LVPECL2940
-
Maximum Operating Supply Voltage:2.625 V
-
Maximum Duty Cycle:532943%
-
Supplier_Package:DFN EP
-
Output Logic Level:CML2956
-
Input Signal Type:Differential2941
-
Operating Temperature:-40 to 85 °C
-
Supplier Temperature Grade:Industrial2964
-
Type:Buffer2966
-
Packaging:Tape and Reel
-
Maximum Quiescent Current:21 mA
-
Dimension:2 x 2 x 0.852937mm(Max)mm
-
Maximum Propagation Delay Time @ Maximum CL:0.28@2.375V to 2.625V ns
-
Spread Spectrum:No2963
-
Number of Clock Inputs:12954
-
Pin_Count:8
-
Mounting:Surface Mount
-
Maximum Power Dissipation:N/A
-
Maximum Output Frequency:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
16,080
can ship
MOQ for out of Stock Qty:
250
4 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
250
$11.32
500
$5.99
750
$4.22
1,000 +
$4.13
Click for Quote
Log in
to unlock special pricing