- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Clock and Timing ›
- Clock Generators, PLLs, Frequency Synthesizers ›
- SY100S834LZG
SY100S834LZG
Microchip Technology
Low Skew Clock Divider IC - 3V
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Low Skew Clock Divider IC - 3V
Search Keywords: SY100S834LZG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:SY100S834LZG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
48 -
Dimension:9.93 x 3.94 x 1.48 mm
-
Family:SY100S834
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
21
can ship
MOQ for out of Stock Qty:
48
Order Increment:
48
4 Weeks
can ship
6/12/26
Price (USD)
Qty
Unit Price
1
$6.094
48
$5.540
96
$4.160
144
$3.880
192 +
$3.800
Click for Quote
Log in
to unlock special pricing