- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Memory ›
- Flash ›
- SST26WF080BT-104I/NP
SST26WF080BT-104I/NP
Microchip Technology
Flash Memory - Serial (SPI, Dual SPI, Quad SPI) - 1.8V - 8Mb (1M x 8) - 104 MHz - 8-Pin USON - Tube
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Flash Memory - Serial (SPI, Dual SPI, Quad SPI) - 1.8V - 8Mb (1M x 8) - 104 MHz - 8-Pin USON - Tube
Search Keywords: SST26WF080BT104INP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:SST26WF080BT-104I/NP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542320051
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
3000 -
Bank Size:N/R
-
Block Organization:Symmetrical
-
Boot Block:Yes
-
Cell Type:NOR
-
Address Bus Width:24 bit
-
Density:8 Mbit
-
Command Compatible:No
-
Dimension:2 x 3 x 0.53 mm
-
Architecture:Sectored
-
Density in Bits:8388608 bit
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
12,500
can ship
MOQ for out of Stock Qty:
750
4 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
750
$3.60
1,500
$1.91
2,250
$1.34
3,000 +
$1.32
Click for Quote
Log in
to unlock special pricing