- Home ›
- All Products›
- SMDA24C-7/TR13
SMDA24C-7/TR13
Microchip Technology
Diode TVS Array 7 Bi-Dir 24V 300W 8-Pin SOIC T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Diode TVS Array 7 Bi-Dir 24V 300W 8-Pin SOIC T/R
Search Keywords: SMDA24C7TR13
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:SMDA24C-7/TR13
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
2500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
625
$4.11
1,250
$2.18
1,875
$1.53
2,500 +
$1.50
Click for Quote
Log in
to unlock special pricing