- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- SG7815T-JAN
SG7815T-JAN
Microchip Technology
Standard Regulator Pos 15V 1.7A 3-Pin TO-39 Tray
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Standard Regulator Pos 15V 1.7A 3-Pin TO-39 Tray
Search Keywords: SG7815TJAN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:SG7815T-JAN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Load Regulation:758361mV
-
Maximum Dropout Voltage @ Current:2.5@500mA V
-
Junction to Ambient:1208358°C/W
-
Function:Standard8385
-
Junction to Case:158359°C/W
-
Line Regulation:1508360mV
-
Dimension:6.68356mm(Max) x 9.4(Max)mm
-
Accuracy:N/A
-
Family:SG7815
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
37
Can Ship immediately
MOQ for out of Stock Qty:
13
18 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
1
$107.00
5
$106.73
10
$106.47
13
$106.20
25
$67.97
38
$53.10
50 +
$52.04
Click for Quote
Log in
to unlock special pricing