- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- SG7815AG-DESC
SG7815AG-DESC
Microchip Technology
Standard Regulator Pos 15V 1.5A 3-Pin(3+Tab) TO-257 Tube
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Standard Regulator Pos 15V 1.5A 3-Pin(3+Tab) TO-257 Tube
Search Keywords: SG7815AGDESC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:SG7815AG-DESC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Load Regulation:1008361mV
-
Family:SG7815A
-
Junction to Case:3.58359°C/W
-
Maximum Dropout Voltage @ Current:2.5@1A V
-
Accuracy:±1.5 %
-
Dimension:10.67 x 5.28 x 10.578356mmmm
-
Junction to Ambient:428358°C/W
-
Function:Standard8385
-
Line Regulation:758360mV
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
16
can ship
MOQ for out of Stock Qty:
3
20 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
3
$251.79
5
$185.94
8
$138.00
10 +
$135.24
Click for Quote
Log in
to unlock special pricing