- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- SG7812T-883B
SG7812T-883B
Microchip Technology
Voltage Regulator - Linear - 50V Input Voltage - Positive Output Configuration - Fixed Output - 1.5A Output Current - TO-39 Pa ...
Accessories Notify Me
RoHS Compliant
Description
+
Voltage Regulator - Linear - 50V Input Voltage - Positive Output Configuration - Fixed Output - 1.5A Output Current - TO-39 Package.
Search Keywords: SG7812T883B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:SG7812T-883B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Load Regulation:608361mV
-
Line Regulation:1208360mV
-
Maximum Dropout Voltage @ Current:2.5@500mA V
-
Function:Standard8385
-
Junction to Ambient:1208358°C/W
-
Accuracy:±2 %
-
Junction to Case:158359°C/W
-
Dimension:6.68356mm(Max) x 9.4(Max)mm
-
Family:SG7812
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
28
Can Ship immediately
On Order:
50
can ship 8/10/26
MOQ for out of Stock Qty:
13
19 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
1
$103.83
5
$103.57
10
$103.31
13
$103.05
25
$65.95
38
$51.52
50 +
$50.49
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT