- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- SG7812AT-DESC
SG7812AT-DESC
Microchip Technology
Standard Regulator Pos 12V 1.5A 3-Pin TO-39 Tray
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Standard Regulator Pos 12V 1.5A 3-Pin TO-39 Tray
Search Keywords: SG7812ATDESC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:SG7812AT-DESC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Line Regulation:608360mV
-
Load Regulation:408361mV
-
Family:SG7812A
-
Dimension:6.68356mm(Max) x 9.4(Max)mm
-
Junction to Case:158359°C/W
-
Junction to Ambient:1208358°C/W
-
Function:Standard8385
-
Accuracy:±1.5 %
-
Maximum Dropout Voltage @ Current:2.5@500mA V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
111
can ship
MOQ for out of Stock Qty:
3
18 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
3
$108.42
5
$97.58
8
$85.38
10 +
$83.67
Click for Quote
Log in
to unlock special pricing