help desk software

The SG7805AK-DESC is a positive fixed voltage regulator that provides a stable 5V output in a TO-3 metal can package.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
The SG7805AK-DESC is a positive fixed voltage regulator that provides a stable 5V output in a TO-3 metal can package.
Search Keywords: SG7805AKDESC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    SG7805AK-DESC
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    PH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Dimension:
    39.29 x 26.42 x 7.928356mmmm
  • Junction to Case:
    38359°C/W
  • Accuracy:
    ±1.5 %
  • Function:
    Standard8385
  • Family:
    SG7805A
  • Maximum Dropout Voltage @ Current:
    2.5@1A V
  • Load Regulation:
    508361mV
  • Line Regulation:
    258360mV
  • Junction to Ambient:
    358358°C/W
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
18 Weeks can ship 8/28/26
Backorder
Price (USD)
Qty
Unit Price
5
$154.44
10
$95.04
15
$75.24
20 +
$73.74
Click for Quote
Log in to unlock special pricing