- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- SG1532J-DESC
SG1532J-DESC
Microchip Technology
Standard Regulator Pos 2V to 38V 0.1A 10-Pin TO-99 Tube
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Standard Regulator Pos 2V to 38V 0.1A 10-Pin TO-99 Tube
Search Keywords: SG1532JDESC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:SG1532J-DESC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Family:SG1532
-
Load Regulation:0.0058361%/mA
-
Junction to Case:308359°C/W
-
Junction to Ambient:808358°C/W
-
Maximum Dropout Voltage @ Current:N/A
-
Accuracy:N/A
-
Dimension:N/A
-
Function:Standard8385
-
Line Regulation:0.028360%/V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
75
can ship
MOQ for out of Stock Qty:
3
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
3
$932.45
5
$592.38
8
$390.81
10 +
$382.99
Click for Quote
Log in
to unlock special pricing