- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- SG117AK-883B
SG117AK-883B
Microchip Technology
Standard Regulator Pos 1.25V 1.5A 3-Pin(2+Tab) TO-3
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Standard Regulator Pos 1.25V 1.5A 3-Pin(2+Tab) TO-3
Search Keywords: SG117AK883B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:SG117AK-883B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Junction to Ambient:358358°C/W
-
Maximum Dropout Voltage @ Current:N/A
-
Dimension:39.29 x 26.42 x 7.928356mmmm
-
Function:Standard8385
-
Family:SG117A
-
Load Regulation:0.38361%
-
Line Regulation:0.018360%/V
-
Accuracy:±1 %
-
Junction to Case:38359°C/W
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
18 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
5
$148.67
10
$91.49
15
$72.43
20 +
$70.98
Click for Quote
Log in
to unlock special pricing