- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- SG109T-JAN
SG109T-JAN
Microchip Technology
Standard Regulator Pos 5.05V 1A 3-Pin TO-39
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Standard Regulator Pos 5.05V 1A 3-Pin TO-39
Search Keywords: SG109TJAN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:SG109T-JAN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Line Regulation:508360mV
-
Family:SG109
-
Junction to Ambient:1208358°C/W
-
Load Regulation:508361mV
-
Accuracy:N/A
-
Maximum Dropout Voltage @ Current:N/A
-
Function:Standard8385
-
Junction to Case:158359°C/W
-
Dimension:6.68356mm(Max) x 9.4(Max)mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
16 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
3
$139.57
5
$125.61
8
$109.91
10 +
$107.71
Click for Quote
Log in
to unlock special pricing