- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- SCH3223I-7U
SCH3223I-7U
Microchip Technology
LPC IO w/Reset Generation, HWM and Multiple Serial Ports - 3.3V - -40°C to+85°C - 64-Pin WFBGA - Tray
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 06/15/2026
TRAY Packaging
Description
+
LPC IO w/Reset Generation, HWM and Multiple Serial Ports - 3.3V - -40°C to+85°C - 64-Pin WFBGA - Tray
Search Keywords: SCH3223I7U
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:SCH3223I-7U
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
490 -
Operating Temperature:-40 to 85 °C
Product Guides
+
-
End of Life: Final orders must be placed by 06/15/2026
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
123
4 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
123
$10.15
245
$6.27
368
$4.96
490 +
$4.86
Click for Quote
Log in
to unlock special pricing