- Home ›
- All Products›
- S4205
S4205
Microchip Technology
Diode Module Power Rectifier Single 50V 125A 2-Pin DO-205AA
Accessories Notify Me
RoHS Compliant
Description
+
Diode Module Power Rectifier Single 50V 125A 2-Pin DO-205AA
Search Keywords: S4205
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:S4205
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310001
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
45 Weeks
can ship
4/22/27
Price (USD)
Qty
Unit Price
25
$245.38
50
$129.50
75
$89.06
100 +
$87.28
Click for Quote
Log in
to unlock special pricing