- Home ›
- All Products›
- S20420
S20420
Microchip Technology
Diode Standard Recovery Rectifier 200V 12A 2-Pin DO-4
Accessories Notify Me
RoHS Compliant
Description
+
Diode Standard Recovery Rectifier 200V 12A 2-Pin DO-4
Search Keywords: S20420
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:S20420
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541499500
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
45 Weeks
can ship
4/21/27
Price (USD)
Qty
Unit Price
25
$57.98
50
$35.68
75
$28.25
100 +
$27.68
Click for Quote
Log in
to unlock special pricing