help desk software
Image is representational - see mfr. specs

RFPIC12F675F-I/SS

Microchip Technology

MCU - 8-bit PIC RISC - w/ASK/FSK Transmitter - 380 to 450 MHz - 1.75KB Flash - 2.5V/3.3V/5V - 20-Pin SSOP - Tube

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
TUBE Packaging
Certificate of Compliance Guarantee
Description +
MCU - 8-bit PIC RISC - w/ASK/FSK Transmitter - 380 to 450 MHz - 1.75KB Flash - 2.5V/3.3V/5V - 20-Pin SSOP - Tube
Search Keywords: RFPIC12F675FISS
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    RFPIC12F675F-I/SS
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310001
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Number of Programmable I/Os:
    6
  • Program Memory Size:
    1.75 KB
  • Program Memory Type:
    Flash
  • RAM Size:
    64 B
  • Operating Temperature:
    -40 to 85 °C
  • ADC Resolution:
    10 bit
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT
MICRF113YM6-TR
MICRF113YM6-TR
VIEW PRODUCT
IF Transmitter - 300MHz to 450MHz - ASK - OOK - 20Kbps - 10dBm -
Alternative Packaging
In Stock:
0
Minimum Order:
1