- Home ›
- All Products›
- PM8609B1-F3EI
PM8609B1-F3EI
Microchip Technology
Flash Memory Controllers PCIe
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
Flash Memory Controllers PCIe
Search Keywords: PM8609B1F3EI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PM8609B1-F3EI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310030
-
COO:KR
-
ECCN:5A002a1
-
Supplier Standard Pack:
1 -
Minimum Operating Supply Voltage:N/A
-
Dimension:mm5960mm
-
External Memory:No5946
-
Host Interface:PCIe5949
-
Process Technology:N/A
-
Cell Type:MLC NAND5943,SLC NAND5943,TLC NAND5943
-
Typical Operating Supply Voltage:N/A
-
Operating Temperature:N/A
-
External Memory Type:N/R
-
Number of Flashes per Channel:N/A
-
ECC Support:Yes5944
-
Number of Channels:325955
-
ECC Type:LDPC5945
-
Internal Memory Size:N/A
-
Maximum Operating Supply Voltage:N/A
-
Family:PM8609B1-F3EI
Product Guides
+
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
18
can ship
26 Weeks
can ship
11/9/26