- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC32MX675F256L-80I/PF
PIC32MX675F256L-80I/PF
Microchip Technology
MCU 32-bit MIPS M4K RISC 256KB Flash 2.5V/3.3V 100-Pin TQFP Tray
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU 32-bit MIPS M4K RISC 256KB Flash 2.5V/3.3V 100-Pin TQFP Tray
Search Keywords: PIC32MX675F256L80IPF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC32MX675F256L-80I/PF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310025
-
COO:TW
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
90 -
Number of Programmable I/Os:85
-
RAM Size:64 KB
-
Program Memory Type:Flash
-
Program Memory Size:256 KB
-
ADC Resolution:10 bit
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
23
6 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
23
$14.01
45
$10.74
68
$9.95
90 +
$9.75
Click for Quote
Log in
to unlock special pricing
Alternative Packaging