help desk software
Image is representational - see mfr. specs

PIC32MX664F128L-I/PF

Microchip Technology

MCU 32-bit MIPS32 M4K RISC 128KB Flash 2.5V/3.3V 100-Pin TQFP Tray

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU 32-bit MIPS32 M4K RISC 128KB Flash 2.5V/3.3V 100-Pin TQFP Tray
Search Keywords: PIC32MX664F128LIPF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC32MX664F128L-I/PF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310025
  • COO:
    TW
  • ECCN:
    3A991.a.2
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    90
  • Program Memory Type:
    Flash
  • ADC Resolution:
    10 bit
  • Program Memory Size:
    128 KB
  • RAM Size:
    32 KB
  • Operating Temperature:
    -40 to 85 °C
  • Number of Programmable I/Os:
    85
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
595 can ship
MOQ for out of Stock Qty:
45
10 Weeks can ship 7/3/26
ADD TO CART
Price (USD)
Qty
Unit Price
45
$10.00
90
$7.50
135
$7.00
180 +
$6.86
Click for Quote
Log in to unlock special pricing