help desk software
Image is representational - see mfr. specs

PIC32MX210F016B-I/SS

Microchip Technology

MCU 32-bit MIPS32 M4K RISC 16KB Flash 2.5V/3.3V 28-Pin SSOP Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU 32-bit MIPS32 M4K RISC 16KB Flash 2.5V/3.3V 28-Pin SSOP Tube
Search Keywords: PIC32MX210F016BISS
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC32MX210F016B-I/SS
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310025
  • COO:
    TH
  • ECCN:
    3A991.a.2
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    47
  • RAM Size:
    4 KB
  • ADC Resolution:
    10 bit
  • Number of Programmable I/Os:
    19
  • Program Memory Type:
    Flash
  • Operating Temperature:
    -40 to 85 °C
  • Program Memory Size:
    16 KB
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
3,002 can ship
MOQ for out of Stock Qty:
71
4 Weeks can ship 5/20/26
ADD TO CART
Price (USD)
Qty
Unit Price
71
$3.61
141
$2.73
212
$2.54
282 +
$2.49
Click for Quote
Log in to unlock special pricing