help desk software
Image is representational - see mfr. specs

PIC32MM0032GPL036T-I/MV

Microchip Technology

Microcontroller - MIPS32 microAptiv - 32-Bit Single-Core - 25MHz - 29 I/O - 32KB (32K x 8) FLASH - 8K x 8 RAM - 2 to 3.6V - 40 ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
Microcontroller - MIPS32 microAptiv - 32-Bit Single-Core - 25MHz - 29 I/O - 32KB (32K x 8) FLASH - 8K x 8 RAM - 2 to 3.6V - 40-UQFN (5x5) - T&R.
Search Keywords: PIC32MM0032GPL036TIMV
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC32MM0032GPL036T-I/MV
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310025
  • COO:
    TH
  • ECCN:
    3A991.a.2
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    3300
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
825
12 Weeks can ship 7/17/26
Backorder
Price (USD)
Qty
Unit Price
825
$4.25
1,650
$2.25
2,475
$1.58
3,300 +
$1.55
Click for Quote
Log in to unlock special pricing
Alternative Packaging
In Stock:
0
Minimum Order:
110