help desk software
Image is representational - see mfr. specs

PIC32CM1216MC00032-E/RTB

Microchip Technology

Microcontroller - ARM Cortex-M0+ - 32-Bit Single-Core - 48MHz - 26 I/O - 128KB (128K x 8) FLASH - 4K x 8 EEPROM - 16K x 8 RAM ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
Microcontroller - ARM Cortex-M0+ - 32-Bit Single-Core - 48MHz - 26 I/O - 128KB (128K x 8) FLASH - 4K x 8 EEPROM - 16K x 8 RAM - 2.7 to 5.5V - 32-VQFN.
Search Keywords: PIC32CM1216MC00032ERTB
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC32CM1216MC00032-E/RTB
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310025
  • COO:
    TH
  • ECCN:
    3A991.a.2
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    490
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
3,430 can ship
MOQ for out of Stock Qty:
123
4 Weeks can ship 5/22/26
ADD TO CART
Price (USD)
Qty
Unit Price
123
$4.06
245
$3.06
368
$2.85
490 +
$2.80
Click for Quote
Log in to unlock special pricing