help desk software
Image is representational - see mfr. specs

PIC24FJ256GB606-I/PT

Microchip Technology

16-Bit Microcontrollers - 256KB Dual Partition Flash - Live Update Capable - 64-lead TQFP - -40°C to +85°C - USB on-the-go

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
16-Bit Microcontrollers - 256KB Dual Partition Flash - Live Update Capable - 64-lead TQFP - -40°C to +85°C - USB on-the-go
Search Keywords: PIC24FJ256GB606IPT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC24FJ256GB606-I/PT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310020
  • COO:
    TH
  • ECCN:
    3A991.a.2
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    160
  • Program Memory Size:
    256 KB
  • Program Memory Type:
    Flash
  • ADC Resolution:
    12 bit
  • Operating Temperature:
    -40 to 85 °C
  • Number of Programmable I/Os:
    53
  • RAM Size:
    32 KB
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 280
Can Ship immediately
Manufacturer Stock:
1,757 can ship
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
40
7 Weeks can ship 6/11/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$6.89
10
$6.87
25
$6.86
40
$6.84
80
$5.13
120
$4.79
160 +
$4.69
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5