- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC24F16KM202-I/SO
PIC24F16KM202-I/SO
Microchip Technology
MCU 16-bit PIC RISC 16KB Flash 2.5V/3.3V 28-Pin SOIC W Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU 16-bit PIC RISC 16KB Flash 2.5V/3.3V 28-Pin SOIC W Tube
Search Keywords: PIC24F16KM202ISO
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC24F16KM202-I/SO
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310020
-
COO:TH
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
27 -
Operating Temperature:-40 to 85 °C
-
Program Memory Type:Flash
-
Number of Programmable I/Os:24
-
RAM Size:2 KB
-
Program Memory Size:16 KB
-
ADC Resolution:12 bit
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
130
can ship
MOQ for out of Stock Qty:
61
5 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
61
$4.46
122
$3.35
183
$3.12
243 +
$3.06
Click for Quote
Log in
to unlock special pricing