- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC24EP256GU810-I/PF
PIC24EP256GU810-I/PF
Microchip Technology
MCU 16-bit PIC 280KB Flash 3.3V 100-Pin TQFP Tray
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU 16-bit PIC 280KB Flash 3.3V 100-Pin TQFP Tray
Search Keywords: PIC24EP256GU810IPF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC24EP256GU810-I/PF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310020
-
COO:TH
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
90 -
Operating Temperature:-40 to 85 °C
-
Number of Programmable I/Os:83
-
ADC Resolution:10/10 bit
-
RAM Size:28 KB
-
Program Memory Size:280 KB
-
Program Memory Type:Flash
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
380
Ships today, if you order in
Minimum Order Quantity:
5
15 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
5
$8.30
25
$7.90
90
$7.71
180
$7.58
270
$7.56
540
$7.54
1,080 +
$7.52
Click for Quote
Log in
to unlock special pricing